MCP6281T-E/OT
![Фото 1/2 MCP6281T-E/OT](https://static.chipdip.ru/lib/417/DOC013417690.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/939/DOC012939932.jpg)
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
239 руб.
от 10 шт. —
215.46 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 5MHz, 2.5V/uS, 3mV, 5SOT-23, No. of Amplifiers:1 Amplifier, Bandwidth:5MHz, Slew Rate:2.5V/ s, Supply Voltage Range:2.2V to 6V, Amplifier Case Style:SOT-23, No. of Pins:5Pins, Operating Temperature Min:-40 C, Product Range:- , RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.2(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.5@5.5V(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 110(dB) |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Output Current per Channel: | 25 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Series: | MCP6281 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 3 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 3@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.57@5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.2 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended Industrial |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 2.5@5.5V |
Typical Voltage Gain (dB) | 110 |
Вес, г | 0.0063 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем