ADGS5414BCPZ
![ADGS5414BCPZ](https://static.chipdip.ru/lib/120/DOC012120526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 530 руб.
1 шт.
на сумму 7 530 руб.
Плати частями
от 1 884 руб. × 4 платежа
от 1 884 руб. × 4 платежа
Описание
Электроэлемент
Analog Switch Octal SPST 24-Pin LFCSP EP Tray
Технические параметры
Analog Switch ON Resistance | 30@10.8V(ohm) |
Analog Switch Turn On Time | 455@12V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±9(V) |
Dual Supply Voltage (Typ) | ±15/±20(V) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Octal SPST |
Number of Channels | 8 |
Number of Inputs | 8 |
Number of Outputs | 8 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE |
Package Type | LFCSP EP |
Packaging | Tray |
Pin Count | 24 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 40(V) |
Single Supply Voltage (Min) | 9(V) |
Single Supply Voltage (Typ) | 12/36(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | ACTIVE HIGH |
Switch Normal Position | NO |
Type | Analog Switch |
Automotive | No |
Configuration | Octal SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)36V|220(Typ)12V |
Maximum On Resistance (Ohm) | 30 10.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | 0.07 16.5V|1-16.5V |
Maximum Turn-Off Time (ns) | 151 36V |
Maximum Turn-On Time (ns) | 455 12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Part Status | Active |
PCB changed | 24 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Switch Architecture | SPST |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.045 16.5V/-0.00005-16.5V |
Вес, г | 9.04 |
Техническая документация
Datasheet
pdf, 535 КБ
Документация
pdf, 435 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем