AD8279ARZ
![AD8279ARZ](https://static.chipdip.ru/lib/919/DOC016919545.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
1 шт.
на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
от 370 руб. × 4 платежа
Описание
Электроэлемент
Instrumentation Amplifier, 500uV Offset-Max, 0.55MHz Band Width, PDSO14
Технические параметры
Amplifier Type | Differential |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 15mA |
Current - Supply | 300µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 1MHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Online Catalog | Differential |
Operating Temperature | -40°C ~ 85°C |
Output Type | Rail-to-Rail |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Top Five Instrumentation Amplifier ProblemsDiffAmpCalc™ OverviewCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 1.4 V/µs |
Standard Package | 56 |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 50µV |
Voltage - Supply, Single/Dual (±) | 2 V ~ 36 V, ±2 V ~ 18 V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 74 dB |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 1 MHz |
Input Voltage Range - Max: | 1.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 2 V to 36 V |
Output Current per Channel: | 15 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.5 mW |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | AD8279 |
Settling Time: | 9 us |
SR - Slew Rate: | 1.4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.338 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем