MAX308CUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 400 руб.
от 2 шт. —
4 190 руб.
от 3 шт. —
4 050 руб.
1 шт.
на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
от 1 100 руб. × 4 платежа
Описание
Электроэлемент
ANALOGUE MUX, SINGLE, 8:1, TSSOP-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:175ohm; Supply Voltage Range:5V to 30V, ± 5V to ± 20V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 5 V ~ 30 V, ± 5 V ~ 20 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 1x8:1 |
Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 300 ns |
On Resistance - Max: | 175 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 5 V to 30 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX308 |
Pd - Power Dissipation: | 457 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 175 ns |
Subcategory: | Switch ICs |
Supply Current - Max: | 500 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем