PIC16F688-I/P
![Фото 1/6 PIC16F688-I/P](https://static.chipdip.ru/lib/304/DOC005304667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/202/DOC004202941.jpg)
![](https://static.chipdip.ru/lib/333/DOC022333774.jpg)
![](https://static.chipdip.ru/lib/543/DOC033543835.jpg)
![](https://static.chipdip.ru/lib/674/DOC040674028.jpg)
![](https://static.chipdip.ru/lib/473/DOC013473190.jpg)
750 руб.
от 2 шт. —
630 руб.
от 5 шт. —
549 руб.
от 10 шт. —
511.25 руб.
1 шт.
на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Микроконтроллер PIC 4096 x 14 - ППЗУ/256-ОЗУ 256-ЭППЗУ 8-АЦП 12 портов ввода-вывода 2-таймера + 2 компаратора + сторожевой таймер шина EUSART
Технические параметры
Base Part Number | PIC16F688 |
Connectivity | UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Mounting Type | Through Hole |
Number of I/O | 12 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 14-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, WDT |
Program Memory Size | 7KB(4K x 14) |
Program Memory Type | FLASH |
RAM Size | 256x8 |
Series | PICВ® 16F |
Speed | 20MHz |
Supplier Device Package | 14-PDIP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
Base Product Number | PIC16F688 -> |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 2 |
Number of ADCs | Single |
Number of I/Os | 12 |
PCB changed | 14 |
Pin Count | 14 |
PPAP | Yes |
Programmability | Yes |
SPI | 0 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 0.28in |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | RAM |
Data ROM Size: | 256 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Interface Type: | SCI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16F688 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Вес, г | 1.9 |
Техническая документация
Datasheet
pdf, 3484 КБ
Datasheet
pdf, 2052 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5103 КБ
Документация
pdf, 3464 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F688
pdf, 2061 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем