LTM4626EY
![LTM4626EY](https://static.chipdip.ru/lib/938/DOC024938526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 240 руб.
Добавить в корзину 1 шт.
на сумму 6 240 руб.
Плати частями
от 1 560 руб. × 4 платежа
от 1 560 руб. × 4 платежа
Описание
Электроэлемент
/Dc Converter Ic Case:Bga; No. Of Pins:49Pins; Output Current:12A Rohs Compliant: Yes |Analog Devices LTM4626EY#PBF
Технические параметры
Isolation | Non-Isolated |
Mounting Style | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Output Current | 12(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.6 to 5.5(V) |
Package / Case | BGA |
Packaging | Tray |
Pin Count | 49 |
Product Depth (mm) | 6.25(mm) |
Product Height (mm) | 3.47(mm) |
Product Length (mm) | 6.25(mm) |
Rad Hardened | No |
Screening Level | AUTOMOTIVEC |
Switching Regulator | Yes |
Type | Step Down |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 3.1 V |
Input Voltage: | 3.1 V to 20 V |
Load Regulation: | 0.5% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.8 A |
Output Current: | 12 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | BGA-49 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Series: | LTM4638 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.1 V |
Switching Frequency: | 600 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | uModule Regulator |
Вес, г | 4.348 |
Техническая документация
Datasheet
pdf, 1994 КБ
Datasheet LTM4626EY#PBF
pdf, 1871 КБ