BAS116GWX

Фото 1/3 BAS116GWX
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.44 руб.
от 10 шт.27 руб.
от 100 шт.13.74 руб.
2 шт. на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения5
Номенклатурный номер: 8002977469
Бренд: NXP Semiconductor

Описание

Электроэлемент
DIODE, SMALL SIGNAL, AEC-Q101, 85V; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:85V; Forward Current If(AV):215mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:3Вµs; Forward Surge Curren

Технические параметры

AEC Qualified Number AEC-Q101
Automotive Yes
Maximum Continuous Forward Current - (A) 0.215
Maximum Diode Capacitance - (pF) 2(Typ)
Maximum Power Dissipation - (mW) 600
Military No
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Peak Forward Voltage - (V) 1.25@0.15A
Peak Non-Repetitive Surge Current - (A) 4
Peak Reverse Current - (uA) 5@75V
Peak Reverse Recovery Time - (ns) 3000
Peak Reverse Repetitive Voltage - (V) 85
Pin Count 2
Supplier Package SOD-123
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Maximum Continuous Forward Current (A) 0.215
Maximum DC Reverse Voltage (V) 75
Maximum Diode Capacitance (pF) 2(Typ)
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 600
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 5@75V
Peak Reverse Recovery Time (ns) 3000
Peak Reverse Repetitive Voltage (V) 85
PPAP Unknown
Supplier Temperature Grade Automotive
Type Switching Diode
Automotive Standard AEC-Q101
Diode Configuration Single
Maximum Forward Current 215mA
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 75V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-123
Power Dissipation 600mW
Width 1.7mm

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов