MAX412ESA+
![MAX412ESA+](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 28MHZ, 4.5V/US, NSOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:28MHz; Slew Rate:4.5V/µs; Supply Voltage Range:± 2.4V to ± 5.25V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:2Amplifiers
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 80nA |
Current - Output / Channel | 35mA |
Current - Supply | 2.5mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 28MHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 4.5 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 120µV |
Voltage - Supply, Single/Dual (±) | 4.8 V ~ 10.5 V, ±2.4 V ~ 5.25 V |
Brand | Maxim Integrated |
Dual Supply Voltage | +/-3 V, +/-5 V |
en - Input Voltage Noise Density | 7 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 28 MHz |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-5.25 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.4 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 5.4 mA |
Operating Supply Voltage | 5 V, 9 V |
Part # Aliases | MAX412 |
Pd - Power Dissipation | 471 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 96 dB |
RoHS | Details |
Series | MAX412 |
SR - Slew Rate | 4.5 V/us |
Supply Voltage - Max | 10.5 V |
Supply Voltage - Min | 4.8 V |
Type | Low Noise Amplifier |
Unit Weight | 0.006596 oz |
Voltage Gain dB | 122 dB |
Vos - Input Offset Voltage | 0.25 mV |
Width | 4 mm(Max) |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 28 MHz |
Ib - Input Bias Current: | 80 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.25 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.4 mA |
Operating Supply Voltage: | 5 V, 9 V |
Output Current per Channel: | 35 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX412 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 96 dB |
Series: | MAX412 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 10.5 V, +/-5.25 V |
Supply Voltage - Min: | 4.8 V, +/-2.4 V |
Type: | Low Noise Amplifier |
Voltage Gain dB: | 122 dB |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем