MAX4257ESA+
![MAX4257ESA+](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
600 руб.
от 5 шт. —
523 руб.
от 10 шт. —
486.25 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 22MHZ, 2.1V/US, NSOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:22MHz; Slew Rate:2.1V/µs; Supply Voltage Range:± 1.2V to ± 2.75V, 2.4V to 5.5V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:2Amplifiers
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 68mA |
Current - Supply | 420µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 22MHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Push-Pull, Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 2.1 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 70µV |
Voltage - Supply, Single/Dual (±) | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V |
Amplifier Type: | Low Noise Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 27 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 22 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0005 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 2.4 V to 5.5 V, +/-1.2 V to+/-2.75 V |
Output Current per Channel: | 68 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4257 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 75 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V, +/-2.75 V |
Supply Voltage - Min: | 2.4 V, +/-1.2 V |
Voltage Gain dB: | 116 dB |
Vos - Input Offset Voltage: | 70 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем