MAX5436EUB+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 2 шт. —
730 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
DIGITAL POT, 50K, SINGLE, UMAX-10; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:SPI; Track Taper:Linear; Resistance Tolerance:В± 25%; Supply Voltage Min:10V; Supply Voltage Max:30V; Potentiometer IC
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital Potentiometers |
Interface | 3-Wire Serial/QSPI/MICROWIRE(Chip Select) |
Memory Type | Volatile |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Resistance (Ohms) | 50k |
Standard Package | 50 |
Supplier Device Package | 10-µMAX |
Taps | 128 |
Temperature Coefficient | 35 ppm/°C Typical |
Voltage - Supply | 10 V ~ 30 V, ±5 V ~ 15 V |
Brand: | Maxim Integrated |
Digital Interface: | Serial(3-Wire, SPI) |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package/Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX5436 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 50 kOhms |
Series: | MAX5436 |
Subcategory: | Digital Potentiometer ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 128 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Wiper Memory: | Volatile |
Interface Type | SPI |
Number of Channels | 1 |
Number of Taps | 128 |
Precision | ±25% |
Resistance Value (Ohms) | 50kΩ |
Supply Voltage | 10V~30V;5V~15V |
Temperature Coefficient (Typ) | 35ppm/℃ |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары