MAX8556ETE+

MAX8556ETE+
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 2 шт.540 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002977702
Бренд: Analog Devices

Описание

Электроэлемент
IC, LDO REG, 4A, 16-TQFN; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:4.6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:500mV; Adjustable Output Voltage Max:3.4V; Output Current:4A;

Технические параметры

Category Integrated Circuits(ICs)
Current - Output 4A
Family PMIC-Voltage Regulators-Linear(LDO)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Regulator Topology Positive Adjustable
Standard Package 60
Supplier Device Package 16-TQFN-EP(5x5)
Voltage - Dropout (Typical) 0.1V @ 4A
Voltage - Input 1.43 V ~ 3.6 V
Voltage - Output 0.5 V ~ 3.4 V
Brand: Maxim Integrated
Dropout Voltage - Max: 200 mV
Dropout Voltage: 100 mV
Factory Pack Quantity: Factory Pack Quantity: 60
Ib - Input Bias Current: 1 uA
Input Voltage, Max: 3.6 V
Input Voltage, Min: 1.45 V
Line Regulation: 0.15%/V
Load Regulation: 0.1%/A
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.4 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Type: Adjustable
Output Voltage: 3.4 V
Package / Case: TQFN-16
Packaging: Tube
Part # Aliases: MAX8556
Pd - Power Dissipation: 2666.7 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 1 uA
Series: MAX8556
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 0.1%
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1335 КБ
Datasheet
pdf, 1282 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем