MAX9201EUE+
![MAX9201EUE+](https://static.chipdip.ru/lib/132/DOC043132588.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
1 шт.
на сумму 2 340 руб.
Плати частями
от 585 руб. × 4 платежа
от 585 руб. × 4 платежа
Описание
Электроэлемент
COMPARATOR, QUAD, 7NS, TSSOP; Comparator Type:High Speed; No. of Comparators:4 Comparators; Response Time:7ns; Supply Voltage Range:5V to 10V, ± 4.75V to ± 5.25V; Comparator Case Style:TSSOP; No. of Pins:16Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:4
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Comparators |
Number of Elements | 4-Quad |
Other Names | MAX9201EUE+T |
Output Type | TTL |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Standard Package | 2.5 |
Type | General Purpose |
Voltage - Supply | 4.75 V ~ 10.5 V, ±2.375 V ~ 5.75 V |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 86.02 dB |
Comparator Type: | General Purpose |
Dual Supply Voltage: | +/-3 V, +/-5 V |
Factory Pack Quantity: | 96 |
Ib - Input Bias Current: | 5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.25 V, 5.25 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.375 V, 4.75 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V, 9 V |
Output Current per Channel: | 8 mA |
Output Type: | TTL |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX9201 |
Pd - Power Dissipation: | 755 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 7 ns |
PSRR - Power Supply Rejection Ratio: | 86.02 dB |
Response Time: | 7 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Triple |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4.75 V |
Technology: | Bipolar |
Type: | Low Power Comparator |
Vos - Input Offset Voltage: | 4 mV |
Вес, г | 2.303 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем