DS1678S+

Фото 1/2 DS1678S+
Изображения служат только для ознакомления,
см. техническую документацию
2 720 руб.
от 2 шт.2 530 руб.
1 шт. на сумму 2 720 руб.
Плати частями
от 680 руб. × 4 платежа
Номенклатурный номер: 8002977810
Бренд: Analog Devices

Описание

Электроэлемент
RTC, EVENT REC, 16BIT ETC, 8SOIC; Date Format:YY-MM-DD-dd; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock IC Case Style:SOIC; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features Alarm, Leap Year, NVSRAM, Y2K
Interface I²C, 2-Wire Serial
Memory Size 32B
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.209", 5.30mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 88
Supplier Device Package 8-SO
Time Format HH
Type Time Event Recorder
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.6 V ~ 3.5 V
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 88
Function: Alarm, Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1678S 90-1678S+000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C
RTC Memory Size: 32 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Time Format: HH:MM:SS(24 hr)

Техническая документация

Datasheet DS1678S+
pdf, 366 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем