DS3232SN

DS3232SN
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8002977835
Бренд: Analog Devices

Описание

Электроэлемент
RTC W/TCXO, IВІC, 2WIRE SERI, 20SOIC; Date Format:DD:MM:YY; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock IC Case Style:SOIC; No. of Pins:20Pins; IC Interface Type:I2C; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:3232; Clock Frequency:32.768kHz; No. of Outputs:1Outputs; Operating Temperature Range:-40В°C to +85В°C; RTC Features:Square-Wave Output; Supply Voltage Range:2.3V to 5.5V; Termination Type:Surface Mount Device; Voltage Vcc:3.3V

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Interface I²C, 2-Wire Serial
Memory Size 236B
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC(0.295", 7.50mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 45
Supplier Device Package 20-SOIC W
Time Format HH
Type Clock/Calendar
Voltage - Supply 2.3 V ~ 5.5 V
Voltage - Supply, Battery 2.3 V ~ 5.5 V
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 36
Function: Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOIC-20
Packaging: Tube
Part # Aliases: DS3232SN 90-32320#3N0
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C
RTC Memory Size: 236 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 1.361

Техническая документация

DS3232
pdf, 422 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем