24LC256T-I/SN
![Фото 1/10 24LC256T-I/SN](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/203/DOC004203064.jpg)
![](https://static.chipdip.ru/lib/058/DOC006058450.jpg)
![](https://static.chipdip.ru/lib/395/DOC009395259.jpg)
![](https://static.chipdip.ru/lib/086/DOC012086574.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/863/DOC023863558.jpg)
![](https://static.chipdip.ru/lib/912/DOC012912270.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
155 руб.
от 100 шт. —
135 руб.
2 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги7
Описание
Электроэлемент
SERIAL EEPROM, 256KBIT, 400KHZ, SOIC-8, IC Interface Type:I2C, Memory Size:256Kbit, EEPROM Memory Configuration:32K x 8bit, Clock Frequency:400kHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.5V, Frequency:400kHz , RoHS Compliant: Yes
Технические параметры
Capacitance, Input | 10 pF |
Capacitance, Output | 10 pF |
Current, Input, Leakage | ±1 μA |
Current, Operating | 400 μA(Read), 3 mA(Write) |
Current, Output, Leakage | ±1 μA |
Data Retention | <special id="6"/>special id="80"/>200 |
Density | 256K |
Dimensions | 4.9x3.9x1.5 mm |
Height | 1.5 mm |
Interface | 2-Wire |
Length | 4.9 mm |
Memory Capacity | 256 kbit |
Memory Type | Serial EEPROM |
Mounting Type | Surface Mount |
Number of Bits per Word | 8 bit |
Number of Pins | 8 |
Operating Voltage Range | 2.5 to 5.5 V |
Organization | 32K x 8 |
Package Type | SOIC |
Temperature, Operating | -40 to+85 °C |
Temperature, Operating, Maximum | +85 °C |
Temperature, Operating, Minimum | -40 °C |
Temperature, Operating, Range | -40 to+85 °C |
Time, Access | 100 ns |
Time, Fall | 300 ns |
Time, Rise | 300 ns |
Type of Interface | Serial-I2C |
Voltage, ESD | ≥4 kV |
Voltage, Input, High | 1.75 V |
Voltage, Input, Low | 0.75 V |
Voltage, Output, Low | 0.4 V |
Voltage, Programmable | 2.5 V |
Voltage, Supply | 2.5 to 5.5 V |
Width | 3.9 mm |
Access Time | 900 ns |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 256 kbit |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | EEPROM |
Product Type | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
Series | 24AA256 |
Subcategory | Memory и Data Storage |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Organisation | 32K x 8 bit |
Pin Count | 8 |
Automotive | Yes |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Automotive Standard | AEC-Q100 |
Number of Words | 32K |
Access Time: | 900 ns |
Active Read Current - Max: | 400 uA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 32 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | 24AA256 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
MSL(Уровень чувствительности к влажности) | 1 |
Время | доступа-900 нс |
Диапазон рабочих температур | -40…+85 °С |
Интерфейс | 2-Wire, I2C |
Корпус | SOIC-8 |
Напряжение питания | 2.5…5.5 В |
Описание | EEPROM 32kx8-2.5V |
Память | 256 kбит(32k x 8)EEPROM |
Потребляемый ток | 3 мА |
Тип | М/с памяти серии 24AA256 |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*46/3300 |
Упаковка | REEL, 3300 шт. |
Частота | 400(max)кГц |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1230 КБ
Datasheet
pdf, 1031 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 710 КБ
Datasheet
pdf, 1163 КБ
Datasheet 24AA256/24LC256/24FC256
pdf, 617 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем