ADA4841-2YRZ
![ADA4841-2YRZ](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 2 шт. —
810 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
ANALOG DEVICES - ADA4841-2YRZ - Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 13 V/¦Ìs, 2.7V to 12V, SOIC, 8 Pins
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 5.3@5V |
Maximum Input Offset Current - (uA) | 0.4@5V |
Maximum Input Offset Voltage - (mV) | 0.3@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 35 |
Typical Slew Rate - (V/us) | 12@5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 0.3@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.4@5V |
Maximum Input Bias Current (uA) | 5.3@5V |
Typical Output Current (mA) | 60@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 12@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.1@5V |
Typical Voltage Gain (dB) | 124 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.4@5V |
Minimum PSRR (dB) | 95 |
Minimum CMRR (dB) | 88 |
Minimum CMRR Range (dB) | 85 to 90 |
Typical Gain Bandwidth Product (MHz) | 35 |
Typical Settling Time (ns) | 550 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 80MHz |
Amplifier Type | General Purpose |
Base Product Number | ADA4841 -> |
Current - Input Bias | 3ВµA |
Current - Output / Channel | 60mA |
Current - Supply | 1.2mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 35MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 13V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 40ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 12V, В±1.35V ~ 6V |
Вес, г | 0.181 |
Техническая документация
ADA4841-1_4841-2
pdf, 501 КБ
Datasheet
pdf, 659 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем