ADG1408YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 460 руб.
от 2 шт. —
1 380 руб.
от 10 шт. —
1 300 руб.
1 шт.
на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
от 365 руб. × 4 платежа
Описание
Электроэлемент
TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 9 Ohm |
Other Names | ADG1408YRUZ-REEL |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 2.5 |
Type | Analog Multiplexers |
Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V, ±5 V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 60(Typ)±15V|40(Typ)±5V|36(Typ)12V |
Maximum On Resistance (Ohm) | 9±4.5V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 170±15V|260 12V|440±5V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001±5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 285±5V |
Maximum Turn-On Time (ns) | 330±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.000001±5.5V |
Bandwidth: | 60 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -70 dB |
Off Time - Max: | 120 ns |
On Resistance - Max: | 4.7 Ohms |
On Time - Max: | 120 ns |
Operating Supply Voltage: | 12 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.9 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1408 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Вес, г | 0.137 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем