LT1242CS8
![LT1242CS8](https://static.chipdip.ru/lib/078/DOC043078426.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 310 руб.
Добавить в корзину 1 шт.
на сумму 2 310 руб.
Плати частями
от 579 руб. × 4 платежа
от 579 руб. × 4 платежа
Описание
Электроэлемент
SWITCHING CONTROLLER, CURRENT-MODE, 1A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO8
Технические параметры
Adjustable Output | No |
Automotive | No |
Fall Time - (ns) | 30 |
Maximum Duty Cycle - (%) | 96(Typ) |
Maximum Operating Supply Voltage - (V) | 25 |
Maximum Power Dissipation - (mW) | 1000 |
Maximum Supply Current - (mA) | 7(Typ) |
Military | No |
On/Off Pin | No |
Operating Temperature - (??C) | 0~100 |
Oscillator Accuracy - (kHz) | 248 |
Packaging | Tube |
Pin Count | 8 |
Rise Time - (ns) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switching Frequency - (kHz) | 500 |
Synchronous Pin | No |
Base Product Number | LT1242 -> |
Control Features | Frequency Control |
Duty Cycle | 96% |
ECCN | EAR99 |
Frequency - Switching | Up to 500kHz |
HTSUS | 8542.39.0001 |
Internal Switch(s) | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 100В°C (TJ) |
Output Isolation | Isolated |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Topology | Buck |
Voltage - Start Up | 16V |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V |
Brand: | Analog Devices |
Duty Cycle - Max: | 96% |
Factory Pack Quantity: | 100 |
Input Voltage: | 11 V to 25 V |
Isolation: | Non-Isolated |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 11 V to 25 V |
Output Current: | 1 A |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Switching Controllers |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем