LT1490CS8

Фото 1/2 LT1490CS8
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
1 шт. на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
Номенклатурный номер: 8002978105
Бренд: Analog Devices

Описание

Электроэлемент
Описание Микросхема, операционный усилитель, 200кГц, Ch: 2, SO8

Технические параметры

Common Mode Rejection Ratio 84(dB)
Dual Supply Voltage (Max) ±22(V)
Dual Supply Voltage (Min) ±1(V)
Input Offset Voltage 0.95(mV)
Maximum Input Offset Current 0.8@5V@0C TO 70C
Mounting Surface Mount
Number of Elements 2
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 84(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 44(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5/9/12/15/18/24/28(V)
Slew Rate 0.06(V/us)
Supply Current 0.1@5V(mA)
Technology Bipolar
Unity Gain Bandwidth Product 0.18
Voltage Gain in dB 123.52(dB)
Amplifier Type: Micropower
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 98 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: 100
Gain V/V: 1500 V/mV
GBP - Gain Bandwidth Product: 180 kHz
Ib - Input Bias Current: 10 uA
In - Input Noise Current Density: 0.03 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 40 uA
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Shutdown: No Shutdown
SR - Slew Rate: 60 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: -400 mV
Vos - Input Offset Voltage: 220 uV

Техническая документация

Datasheet
pdf, 218 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем