LT1506CR-3.3
![Фото 1/2 LT1506CR-3.3](https://static.chipdip.ru/lib/294/DOC015294980.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/216/DOC027216081.jpg)
3 350 руб.
от 2 шт. —
3 140 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Плати частями
от 839 руб. × 4 платежа
от 839 руб. × 4 платежа
Описание
Электроэлемент
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK Tube
Технические параметры
Current - Output | 4.5A |
Frequency - Switching | 500kHz |
Function | Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | TO-263-8, DВІPak(7 Leads+Tab), TO-263CA |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | D2PAK-7 |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 15V |
Voltage - Input (Min) | 4V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 3.3V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.8 mA |
Output Current: | 3.6 A |
Output Voltage: | 3.3 V |
Package / Case: | DDPAK-7 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 4 mA |
Series: | LT1506 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Monolithic Buck |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Line Regulation | 0.03%/V |
Maximum Input Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 4.5 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4 to 15 |
Output Voltage (V) | 3.3 |
PCB changed | 7 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Supplier Temperature Grade | Commercial |
Switching Frequency (kHz) | 540 |
Switching Regulator | Yes |
Tab | Tab |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 4000 |
Typical Switch Current (A) | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем