LTC1503CMS8-1.8

LTC1503CMS8-1.8
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.710 руб.
от 5 шт.630 руб.
от 10 шт.588.75 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002978165
Бренд: Analog Devices

Описание

Электроэлемент
Импульсные регуляторы напряжения 1.8V Step-Down Charge Pump

Технические параметры

Automotive No
Efficiency - (%) 82.9(Typ)
Maximum Operating Supply Voltage - (V) 6
Maximum Supply Current - (mA) 0.05
Military No
Minimum Operating Supply Voltage - (V) 2.4
Operating Temperature - (??C) -40~85
Output Voltage - (V) 1.8
Packaging Tube
Pin Count 8
Standard Package Name MSOP
Supplier Package MSOP
Switching Frequency - (kHz) 600(Typ)
Base Product Number LTC1503 ->
Current - Output 100mA
ECCN EAR99
Frequency - Switching 600kHz
Function Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration Positive
Output Type Fixed
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-MSOP
Synchronous Rectifier No
Topology Charge Pump
Video File Introducing Power by Linear
Voltage - Input (Max) 6V
Voltage - Input (Min) 2.4V
Voltage - Output (Min/Fixed) 1.8V
Brand: Analog Devices
Development Kit: DC250A-A, DC250A-B
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 25 uA
Output Current: 100 mA
Output Voltage: 1.8 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Buck
Type: Step-Down Converter

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet
pdf, 195 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем