MCP6041-I/SN
![Фото 1/2 MCP6041-I/SN](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC007570235.jpg)
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
159 руб.
от 14 шт. —
147.42 руб.
2 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, CMOS, SMD, 6041, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:2.8MHz; Slew Rate:0.003V/Вµs; Supply Voltage Range:1.4V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C;
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.4(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.003(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.014 |
Voltage Gain in dB | 115(dB) |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 14kHz |
Number of Circuits | Single |
Operating Temperature | -40℃~+85℃ |
Output Current | 20mA |
Output Type | - |
Rail to Rail | - |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 170 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 14 kHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 1.4 V to 5.5 V |
Output Current per Channel: | 30 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.4 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.001 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем