PIC18F242-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 2 шт. —
1 660 руб.
1 шт.
на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
от 440 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, NDIP-28, Controller Family/Series:PIC18Fxx2, CPU Speed:40MHz, Program Memory Size:16KB, RAM Memory Size:768Byte, No. of Pins:28Pins, MCU Case Style:NDIP, No. of I/O's:23I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 768 B |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
ADC Channels | 5 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 23 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 5575 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 11284 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
PIC18FXX2 Data Sheet
pdf, 5880 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
MICROCHIP MPLAB-C18_COMPILER-Student-Edition-v3_02
zip, 22525 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем