PIC18F4320-I/PT
![Фото 1/2 PIC18F4320-I/PT](https://static.chipdip.ru/lib/175/DOC004175482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/891/DOC044891488.jpg)
1 810 руб.
от 2 шт. —
1 660 руб.
от 3 шт. —
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Описание
Электроэлемент
PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller -TQFP-44
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | I2C, SPI, USART |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 13 |
Number of I/Os | 36 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 5.5 V |
Package / Case | TQFP-44 |
Packaging | Tray |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.2 V |
Tradename | PIC |
Unit Weight | 0.087056 oz |
Width | 10 mm |
ADC Channels | 13 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 512B |
SPI | 0 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Вес, г | 2.52 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем