PIC18F6620-I/PT

Фото 1/2 PIC18F6620-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
3 610 руб.
от 2 шт.3 380 руб.
1 шт. на сумму 3 610 руб.
Плати частями
от 904 руб. × 4 платежа
Номенклатурный номер: 8002978344

Описание

Электроэлемент
MCU 8 Bit - Flash - PIC18 Family PIC18F66xx Series Microcontrollers - 25 MHz - 2 KB - 3.75 KB - 64 Pins.

Технические параметры

ADC Channels 12
ADC Resolution - (bit) 10
Automotive No
CAN 0
Core Architecture PIC
Data Bus Width - (bit) 8
Ethernet 0
I2C 1
I2S 0
Interface Type I2C/SPI/USART
Maximum Clock Rate - (MHz) 25
Maximum CPU Frequency - (MHz) 25
Maximum Operating Supply Voltage - (V) 5.5I5.8
Military No
Minimum Operating Supply Voltage - (V) 3.9I4.2
No. of Timers 5
Number of ADCs Single
Number of I/Os 52
Operating Temperature - (??C) -40~85
Packaging Tray
Pin Count 64
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 5
RAM Size 3.75KB
SPI 1
Standard Package Name QFP
Supplier Package TQFP
UART 0
USART 2
USB 0
Watchdog 1
ADC Resolution (bit) 10
Analog Comparators 2
Device Core PIC
ECCN (US) 3A991a.2.
EU RoHS Compliant
Family Name PIC18
Instruction Set Architecture RISC
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 25
Maximum CPU Frequency (MHz) 25
Maximum Expanded Memory Size 2MB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 4.2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Parallel Master Port No
Part Status NRND
PCB changed 64
PPAP No
Process Technology CMOS
Real Time Clock Yes
Supplier Temperature Grade Industrial
Timers Channels 2/3
Timers Resolution (bit) 8/16
Typical Operating Supply Voltage (V) 5
Вес, г 1.231

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем