PIC18LF1220-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 270 руб.
от 2 шт. —
2 110 руб.
от 5 шт. —
2 000 руб.
от 10 шт. —
1 918.75 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Плати частями
от 569 руб. × 4 платежа
от 569 руб. × 4 платежа
Описание
Электроэлемент
MCU 8-bit PIC RISC 4KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 25 |
Height | 3.3 mm |
Interface Type | EUSART |
Length | 22.86 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 7 |
Number of I/Os | 16 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 5.5 V |
Package / Case | PDIP-18 |
Packaging | Bulk |
Processor Series | PIC18 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F1220 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
Unit Weight | 0.044801 oz |
Width | 6.35 mm |
Base Product Number | PIC18LF1220 -> |
Connectivity | UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 7x10b |
ECCN | 3A991A2 |
EEPROM Size | 256 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 16 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
RAM Size | 256 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 40MHz |
Supplier Device Package | 18-PDIP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 25 |
Interface Type: | EUSART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 7 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Вес, г | 2.268 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем