PIC18LF8722-I/PT
![Фото 1/6 PIC18LF8722-I/PT](https://static.chipdip.ru/lib/203/DOC004203401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/373/DOC018373262.jpg)
![](https://static.chipdip.ru/lib/675/DOC034675313.jpg)
![](https://static.chipdip.ru/lib/386/DOC035386190.jpg)
![](https://static.chipdip.ru/lib/675/DOC034675317.jpg)
![](https://static.chipdip.ru/lib/386/DOC035386198.jpg)
7 530 руб.
от 2 шт. —
7 220 руб.
Добавить в корзину 1 шт.
на сумму 7 530 руб.
Плати частями
от 1 884 руб. × 4 платежа
от 1 884 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-80, Controller Family/Series:PIC18LF8xxx, CPU Speed:40MHz, Program Memory Size:128KB, RAM Memory Size:3.84KB, No. of Pins:80, MCU Case Style:TQFP, No. of I/O's:70, Supply Voltage Min:2V , RoHS Compliant: Yes
Технические параметры
Device Core | PIC |
Instruction Set Architecture | RISC |
Interface Type | SPI/I2C/USART |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 1000 mW |
Maximum Speed | 40 MHz |
Minimum Operating Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 70 |
Number of Timers | 5 |
On-Chip ADC | 16-chx10-bit |
Operating Supply Voltage | 2.5I3.3I5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 128 KB |
Program Memory Type | Flash |
RAM Size | 3936 byte |
Screening Level | Industrial |
Watchdog | 1 |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 68 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 2(CCP), 3(ECCP) |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 12mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.84 kB |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 70 I/O |
Number of Timers/Counters: | 5 Timer |
Package/Case: | TQFP-80 |
Packaging: | Tray |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F8x22 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Вес, г | 23.43 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 6814 КБ
Datasheet
pdf, 18080 КБ
PIC18F8722
pdf, 3252 КБ
Документация
pdf, 3132 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем