MAX512CPD+

MAX512CPD+
Изображения служат только для ознакомления,
см. техническую документацию
2 440 руб.
от 2 шт.2 270 руб.
от 5 шт.2 150 руб.
от 10 шт.2 068.75 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Плати частями
от 610 руб. × 4 платежа
Номенклатурный номер: 8002978486
Бренд: Analog Devices

Описание

Электроэлемент
DAC, 8BIT, 3-CH, DIP-14; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:14Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Serial
Family Digital to Analog Converters
Number of Bits 8
Operating Temperature 0°C ~ 70°C
Other Names MAX512CPD
Package / Case 14-DIP
Packaging Tube
Settling Time 70µs
Standard Package 25
Voltage Supply Source Dual ±
Analogue Supply Voltage: 5 V
Architecture: R-2R
Brand: Maxim Integrated
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 25
INL - Integral Nonlinearity: +/-1.5 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 3 Channel
Number of Converters: 3 Converter
Operating Supply Current: 1.3 mA
Operating Supply Voltage: 5 V
Output Type: Voltage Buffered
Package/Case: PDIP-14
Packaging: Tube
Part # Aliases: MAX512
Pd - Power Dissipation: 800 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Series: MAX512
Settling Time: 70 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем