93LC86C-I/SN
![Фото 1/2 93LC86C-I/SN](https://static.chipdip.ru/lib/128/DOC027128541.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
420 руб.
от 2 шт. —
320 руб.
от 3 шт. —
299 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 16KBIT, 3MHZ, SOIC-8, IC Interface Type:Serial Microwire, Memory Size:16Kbit, EEPROM Memory Configuration:2K x 8bit / 1K x 16bit, Clock Frequency:3MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage , RoHS Compliant: Yes
Технические параметры
Package Type | TUBE |
Part No | 93LC86C-I/SN |
RoHS | Yes |
Supplier | Microchip Technology |
Supplier Standard Pack | 100 |
Base Product Number | 93LC86 -> |
Clock Frequency | 3MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | SPI |
Memory Size | 16Kb (2K x 8, 1K x 16) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Access Time: | 100 ns |
Brand: | Microchip Technology/Atmel |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 3 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organisation: | 2 k x 8/1 k x 16 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Data Retention | 200yr |
Interface Type | Serial-Microwire |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 100ns |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8/16bit |
Number of Words | 1k, 2k |
Organisation | 1K x 16 bit, 2K x 8 bit |
Pin Count | 8 |
Programming Voltage | 2.5 → 5.5V |
Automotive Standard | AEC-Q100 |
Вес, г | 0.2 |
Техническая документация
21797d-76289
pdf, 284 КБ
Datasheet
pdf, 766 КБ
Datasheet
pdf, 1063 КБ
Datasheet
pdf, 202 КБ
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем