MCP6004-I/ST

Фото 1/7 MCP6004-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.122 руб.
от 100 шт.101 руб.
2 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002978632

Описание

Электроэлемент
OP-AMP, 1MHZ, 0.6V/US, TSSOP-8, No. of Amplifiers:4 Amplifier, Bandwidth:1MHz, Slew Rate:0.6V/ s, Supply Voltage Range:1.8V to 6V, Amplifier Case Style:TSSOP, No. of Pins:14Pins, Operating Temperature Min:-40 C, Operating Temperature, RoHS Compliant: Yes

Технические параметры

Common Mode Rejection Ratio 60(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 4.5(mV)
Maximum Input Offset Current 0.000001(TYP)@5.5V
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type TSSOP
Packaging Tape and Reel
Pin Count 14
Power Supply Rejection Ratio 86(dB)
Power Supply Requirement Single
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 6(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 0.6(V/us)
Technology CMOS
Type LOW POWER AMPLIFIER
Unity Gain Bandwidth Product 1
Voltage Gain in dB 112(dB)
Amplifier Type General Purpose
GBP - Gain Bandwidth Product 1MHz
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 4
Output Type Rail-to-Rail
SR - Slew Rate 0.6 V/us
Supply Voltage - Max 6V
Supply Voltage - Min 1.8V
Mounting Type Surface Mount
Number of Channels per Chip 4
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 28nV/√Hz
Typical Single Supply Voltage 3 V, 5 V
Typical Slew Rate 0.6V/µs
Typical Voltage Gain 112 dB
Width 4.4mm
Input Offset Current 1pA
Input Voltage Range 1.8 → 6 V
Maximum Input Voltage 6 V
Minimum Input Voltage 1.8 V
Offset Voltage ±4.5mV
Output Current ±30 mA
Вес, г 0.135

Техническая документация

Datasheet
pdf, 909 КБ
Datasheet
pdf, 681 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем