MCP6022-I/ST

Фото 1/4 MCP6022-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.670 руб.
от 4 шт.600 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002978633

Описание

Электроэлемент
OP-AMP, DUAL, 10MHZ, 7V/US, TSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:7V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Ope

Технические параметры

Common Mode Rejection Ratio 70(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 0.5(mV)
Maximum Input Offset Current 0.000001(TYP)@5.5V
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type TSSOP
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 74(dB)
Power Supply Requirement Single
Rad Hardened No
Settling Time 0.25(us)
Shut Down Feature No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.5(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 7(V/us)
Technology CMOS
Unity Gain Bandwidth Product 10
Voltage Gain in dB 110(dB)
Amplifier Type Precision
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 10MHz
Typical Input Voltage Noise Density 8.7nV/√Hz
Typical Single Supply Voltage 3 V, 5 V
Typical Slew Rate 7V/µs
Typical Voltage Gain 110 dB
Width 4.4mm
Диапазон Напряжения Питания 2.5В до 5.5В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Линейка Продукции -
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Полоса Пропускания 10МГц
Скорость Нарастания 7В/мкс
Стиль Корпуса Усилителя TSSOP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 8.7 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 150 pA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 22 mA
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Qualification: AEC-Q100
Series: MCP6022
Shutdown: No Shutdown
SR - Slew Rate: 7 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: CMOS
Voltage Gain dB: 110 dB
Vos - Input Offset Voltage: 500 uV

Техническая документация

Datasheet
pdf, 1424 КБ
Datasheet
pdf, 637 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1640 КБ
Datasheet
pdf, 1439 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем