MCP6542T-I/SN
![Фото 1/5 MCP6542T-I/SN](https://static.chipdip.ru/lib/203/DOC004203017.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/182/DOC007182028.jpg)
![](https://static.chipdip.ru/lib/874/DOC028874126.jpg)
![](https://static.chipdip.ru/lib/874/DOC028874133.jpg)
![](https://static.chipdip.ru/lib/874/DOC028874137.jpg)
720 руб.
от 2 шт. —
610 руб.
от 5 шт. —
530 руб.
от 10 шт. —
495 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
COMPARATOR, DUAL, PUSH PULL, SOIC-8; Comparator Type:Sub-Microamp; No. of Comparators:2 Comparators; Response Time:4µs; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:MCP6541/1R/1U/2/3/4; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Comparators:2
Технические параметры
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
Comparator Type | Window |
Factory Pack Quantity | 3300 |
Height | 1.25 mm(Min) |
Ib - Input Bias Current | 100 pA |
Ios - Input Offset Current | 1 pA |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1 uA |
Operating Supply Voltage | 5.5 V |
Output Current per Channel | 50 mA |
Output Type | Push-Pull |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Analog Comparators |
Product Category | Analog Comparators |
Propagation Delay Time | 4 us |
PSRR - Power Supply Rejection Ratio | 80 dB |
Reference Voltage | Yes |
Response Time | 4 us |
RoHS | Details |
Series | MCP654 |
Shutdown | No Shutdown |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.6 V |
Technology | CMOS |
Type | Comparator |
Unit Weight | 0.019048 oz |
Vcm - Common Mode Voltage | Negative Rail-0.3 V to Positive Rail+0.3 V |
Vos - Input Offset Voltage | 7 mV |
Width | 3.9 mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 7 5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 8000 |
Maximum Quiescent Current (mA) | 0.002 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.6 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 30(Max) |
Typical PSRR (dB) | 80 |
Typical Single Supply Voltage (V) | 3|5 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Response Time | 0.85µs |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Вес, г | 0.192 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем