PIC16F689-I/ML
![PIC16F689-I/ML](https://static.chipdip.ru/lib/203/DOC004203047.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 030 руб.
от 6 шт. —
993.75 руб.
1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Электроэлемент
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller- QFN-20
Технические параметры
# I/Os (Max) | 17 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 14KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 7KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 256B(kB) |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 2 |
Number of ADCs | Single |
Number of I/Os | 17 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
PPAP | Yes |
Programmability | Yes |
PWM | 1 |
RAM Size | 256B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 9559 КБ
Datasheet PIC16F631/677/685/687/687/689/690
pdf, 3013 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем