PIC18F25K22-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 2 шт. —
1 120 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
988.92 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, SSOP-28, Controller Family/Series:PIC18FxxKxx, CPU Speed:64MHz, Program Memory Size:32KB, RAM Memory Size:1.5KB, No. of Pins:28Pins, MCU Case Style:SSOP, No. of I/O's:25I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Analog Comparators | 2 |
Data Bus Width | 8 Bit |
Device Core | PIC |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Expanded Memory Size | 2 MB |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 1000 mW |
Maximum Speed | 16 MHz |
Minimum Operating Supply Voltage | 1.8 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 25 |
Number of Timers | 7 |
On-Chip ADC | 17-chx10-bit |
Operating Supply Voltage | 2.5I3.3I5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 32 KB |
Program Memory Type | Flash |
RAM Size | 1.5 KB |
Screening Level | Industrial |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.5 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 7 Timer |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18F2xK22 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
ADC Channels | 19 |
ADC Resolution (bit) | 10 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 7 |
Number of ADCs | Single |
Number of I/Os | 25 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Yes |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8/8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
ADCs | 19x10 bit |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | SSOP |
Pulse Width Modulation | 1(ECCP Full Bridge), 2(CCP), 2(ECCP Half Bridge) |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Вес, г | 0.504 |
Техническая документация
Datasheet
pdf, 5648 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9426 КБ
Datasheet
pdf, 27586 КБ
Datasheet PIC18(L)F2X/4XK22
pdf, 5702 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем