D2W202F
![Фото 1/4 D2W202F](https://static.chipdip.ru/lib/978/DOC002978676.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/797/DOC032797700.jpg)
![](https://static.chipdip.ru/lib/615/DOC006615499.jpg)
![](https://static.chipdip.ru/lib/797/DOC032797707.jpg)
6 шт. со склада г.Москва, срок 6-9 дней
11 820 руб.
от 2 шт. —
11 410 руб.
от 5 шт. —
10 870 руб.
от 6 шт. —
10 555.86 руб.
1 шт.
на сумму 11 820 руб.
Плати частями
от 2 955 руб. × 4 платежа
от 2 955 руб. × 4 платежа
Номенклатурный номер: 8002978726
Бренд: Sensata Technologies
Описание
Электроэлемент
SSR, 2A, 24-280VAC, 3-32VDC; Contact Configuration:SPST-NO; Load Current:2A; Operating Voltage Max:280VAC; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC; Control Voltage Min:3VDC; Control Voltage Max:32VDC; Product Range:D2W Series; SVHC:No SVHC (07-Jul-2017); Blocking voltage:600V; Control Current @ 5VDC:3mA; Control Voltage DC Max:28VDC; Control Voltage DC Min:20VDC; Control Voltage Range:20V DC to 28V DC; Control Voltage Type:DC; External Depth:12mm; External Length / Height:30mm; External Width:43mm; Input Voltage:3V DC to 32V DC; Isolation Voltage:4kV; Load Current Max:2A; Load Current Min:60mA; Load Current RMS Max:2A; Load Voltage Range:24Vrms to 280Vrms; Operating Voltage Range:0V DC to 100V DC; Output Type:Triac; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/s; Surge Current:28A
Технические параметры
Brand | Crydom |
Contact Form | SPST(1 Form A) |
Control Voltage Range | 3 VDC to 32 VDC |
Factory Pack Quantity | 30 |
Height | 29.9 mm |
Input Current | 3 mA |
Input Voltage | 32 V |
Length | 43.2 mm |
Load Voltage Rating | 280 VAC |
Manufacturer | Crydom |
Mounting Style | Through Hole |
Output Type | MOSFET |
Package / Case | SIP-4 |
Pd - Power Dissipation | 500 mW |
Product | Power Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Series | D2W |
Termination Style | Solder Pin |
Type | Heavy Duty |
Width | 11.9 mm |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Input Current: | 3 mA |
Input Voltage: | 32 V |
Load Current Rating: | 2 A |
Load Voltage Rating: | 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | Triac |
Package / Case: | SIP-4 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | D2W |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Heavy Duty |
Capacitance | 10pF |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 2 A |
Maximum Load Voltage | 280 V |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 0.06 A |
Minimum Load Voltage | 24 V ac/dc |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB Mount |
Off State Leakage Current | 8 mArms |
Operating Temperature Range | -30 →+80°C |
Output Device | Triac |
Special Features | DC Control, Internal Snubber Network |
Standards Met | CE, CSA, cURus |
Switching Type | Zero Cross |
Terminal Type | PCB Pin |
Вес, г | 17 |
Техническая документация
Datasheet
pdf, 827 КБ
Datasheet
pdf, 318 КБ
Datasheet
pdf, 505 КБ
Datasheet D2475PG
pdf, 417 КБ
Документация
pdf, 566 КБ
Твердотельные реле CRYDOM
pdf, 146 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.