MAX328EPE+
![MAX328EPE+](https://static.chipdip.ru/lib/298/DOC043298195.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 380 руб.
1 шт.
на сумму 7 380 руб.
Плати частями
от 1 845 руб. × 4 платежа
от 1 845 руб. × 4 платежа
Описание
Электроэлемент
ANALOGUE MULTIPLEXER, SINGLE, 8:1, DIP16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:3.5kohm; Supply Voltage Range:10V to 30V, ± 5V to ± 18V; Analogue Multiplexer Case:DIP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Current - Supply | 4.5µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Through Hole |
On-State Resistance | 3.5 kOhm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 25 |
Supplier Device Package | 16-PDIP |
Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 18 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 1x8:1 |
Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 Channel |
Off Time - Max: | 1 us |
On Resistance - Max: | 3.5 kOhms |
On Time - Max: | 1.5 us |
Operating Supply Voltage: | 12 V, 15 V, 18 V, 24 V, 28 V |
Package/Case: | PDIP-16 |
Packaging: | Tube |
Part # Aliases: | MAX328 |
Pd - Power Dissipation: | 470 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 1500 ns |
Subcategory: | Switch ICs |
Supply Current - Max: | 200 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Техническая документация
Datasheet
pdf, 168 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем