MCP6G03-E/SN

MCP6G03-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.350 руб.
от 5 шт.279 руб.
от 10 шт.253.26 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8002978852

Описание

Электроэлемент
Special Purpose Amplifiers Dual Selectable Gain Amplifiers

Технические параметры

Amplifier Type Selectable Gain
Brand Microchip Technology
Factory Pack Quantity 100
Features Gain Select, Chip Select
Ib - Input Bias Current 0.000001 uA
Input Type Rail to Rail
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 3 V, 5 V
Packaging Tube
Product Special Purpose Amplifiers
Product Category Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio 65 dB
RoHS Details
Series MCP6G03
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Type Variable Gain Amplifier
Vos - Input Offset Voltage 4.5 mV
Amplifier Type: Selectable Gain
Brand: Microchip Technology
Factory Pack Quantity: 100
Features: Gain Select, Chip Select
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V, 5 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Variable Gain Amplifier
Vos - Input Offset Voltage: 4.5 mV
Вес, г 0.1721

Техническая документация

Datasheet
pdf, 1135 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем