MAX1479ATE+

MAX1479ATE+
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 2 шт.1 500 руб.
от 5 шт.1 400 руб.
от 10 шт.1 335 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8002978952
Бренд: Analog Devices

Описание

Электроэлемент
ASK/FSK TRANSMITTER, 300-450MHZ, TQFN-16; Frequency Min:300MHz; Frequency Max:450MHz; RF / IF Modulation:ASK, FSK, OOK; Data Rate:100Kbps; Transmitting Current:10.5mA; RF IC Case Style:TQFN; No. of Pins:16Pins; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Output Power (dBm):10dBm; Sensitivity dBm:-; RF Transmitter Applications:Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS); Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Bandwidth 300 MHz
Brand Maxim Integrated
Description/Function Crystal-referenced phase-locked-loop(PLL)VHF/UHF transmitter
Factory Pack Quantity 100
Frequency Range 300 MHz to 450 MHz
Gain 280 MHz/V
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Frequency 450 MHz
Operating Supply Current 2.9 mA to 18.1 mA
Operating Supply Voltage 2.5 V, 3.3 V
Output Power 10 dBm
Package / Case TQFN-EP-16
Packaging Tube
Part # Aliases MAX1479
Product Category RF Transmitter
RoHS Details
Series MAX1479
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.1 V
Type Transmitter
Bandwidth: 300 MHz
Brand: Analog Devices/Maxim Integrated
Description/Function: Crystal-referenced phase-locked-loop(PLL)VHF/UHF transmitter
Factory Pack Quantity: 100
Frequency Range: 300 MHz to 450 MHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 450 MHz
Operating Supply Current: 2.9 mA to 18.1 mA
Output Power: 10 dBm
Package/Case: TQFN-16 EP
Packaging: Tube
Part # Aliases: MAX1479
Product Category: RF Transmitter
Product Type: RF Transmitter
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Technology: Si
Type: Transmitter

Техническая документация

Datasheet
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем