PIC16F648A-I/SO

Фото 1/4 PIC16F648A-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 2 шт.610 руб.
от 10 шт.545 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002978995

Описание

Электроэлемент
); Controller Family/Series: PIC16F6xxx; Device Marking: PIC16F648A-I/SO; EEPROM Memory Size: 256Byte; Flash Memory Size: 7KB; IC Generic Number: 16F648

Технические параметры

# I/Os (Max) 16
Clock Freq 20(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type SCI/USART
Maximum Expanded Memory Size 64KB
Mounting Surface Mount
Number of Timers - General Purpose 3
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SOIC W
Packaging Rail/Tube
Pin Count 18
Power Dissipation (Max) 800(mW)
Program Memory Size 7KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 256B(kB)
Data Bus Width 8bit
Family Name PIC16F
Maximum Frequency 20MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 0
Number of UART Channels 0
Number of USART Channels 1
Pulse Width Modulation 1(10 bit)(CCP)
RAM Size 224 B
Typical Operating Supply Voltage 3 → 5.5 V
USB Channels 0
Width 7.5mm
Вес, г 1.3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet PIC16F648
pdf, 2995 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем