FDP038AN06A0
![FDP038AN06A0](https://static.chipdip.ru/lib/167/DOC004167415.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
820 руб.
от 5 шт. —
741 руб.
от 10 шт. —
696.25 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation Pd:310W; Transistor Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Current Id Max:80A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 50 |
Fall Time | 60 ns |
Height | 16.3 mm |
Id - Continuous Drain Current | 80 A |
Length | 10.67 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220-3 |
Packaging | Tube |
Part # Aliases | FDP038AN06A0_NL |
Pd - Power Dissipation | 310 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 3.8 mOhms |
Rise Time | 144 ns |
RoHS | Details |
Series | FDP038AN06A0 |
Technology | Si |
Tradename | PowerTrench |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 34 ns |
Typical Turn-On Delay Time | 17 ns |
Unit Weight | 0.063493 oz |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 4.7 mm |
Automotive | No |
Channel Type | N |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 17 |
Maximum Drain Source Resistance (mOhm) | 3.8@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 310000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | TMOS |
Standard Package Name | TO |
Supplier Package | TO-220 |
Tab | Tab |
Typical Fall Time (ns) | 60 |
Typical Gate Charge @ 10V (nC) | 96 |
Typical Gate Charge @ Vgs (nC) | 96@10V |
Typical Input Capacitance @ Vds (pF) | 6400@25V |
Typical Rise Time (ns) | 144 |
Typical Turn-Off Delay Time (ns) | 34 |
Typical Turn-On Delay Time (ns) | 17 |
Вес, г | 2.041 |
Техническая документация
Datasheet
pdf, 660 КБ
Документация
pdf, 720 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов