ATTINY26L-8MU
![ATTINY26L-8MU](https://static.chipdip.ru/lib/086/DOC047086848.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 2 шт. —
1 160 руб.
от 3 шт. —
1 090 руб.
1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, ATTINY, 8MHZ, MLF-32, Controller Family/Series:ATtiny, CPU Speed:8MHz, Program Memory Size:2KB, RAM Memory Size:128Byte, No. of Pins:32Pins, MCU Case Style:MLF, No. of I/O's:16I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 16 |
ADC Resolution | 10 |
Clock Freq | 8(MHz) |
Cpu Family | ATtiny |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 8(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/USI |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 11 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | VQFN EP |
Packaging | Tray |
Pin Count | 32 |
Program Memory Size | 2KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128B(kB) |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Family Name | ATtiny26 |
Maximum Frequency | 8MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 5.1mm |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем