LM2903DG

120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.69 руб.
от 10 шт.58 руб.
от 100 шт.46.13 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8002979130

Описание

Электроэлемент
COMPARATOR, DUAL, 1.5US, SOIC-8; Comparator Type:Precision; No. of Comparators:2 Comparators; Response Time:1.5Вµs; Supply Voltage Range:2V to 36V, В± 1V to В± 18V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output T

Технические параметры

Brand ON Semiconductor
Comparator Type General Purpose
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product -
Height 1.5 mm(Max)
Ib - Input Bias Current 250 nA
Length 5 mm(Max)
Manufacturer ON Semiconductor
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +105 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1 mA
Operating Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Current per Channel 16 mA
Output Type Open Collector
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 570 mW
Product Analog Comparators
Product Category Analog Comparators
Reference Voltage Yes
Response Time 1.5 us
RoHS Details
Series LM2903
Shutdown No Shutdown
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Low Offset Comparator
Unit Weight 0.019048 oz
Vcm - Common Mode Voltage Negative Rail-0.3 V to Positive Rail+3.6 V
Voltage Gain dB 106.02 dB
Vos - Input Offset Voltage 7 mV
Width 4 mm(Max)
Вес, г 0.1

Техническая документация

Datasheet
pdf, 112 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем