NCP551SN33G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
249 руб.
от 10 шт. —
225.54 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, LINEAR VOLTAGE REGULATOR; Output Type:Fixed; Input Voltage Min:4.3V; Input Voltage Max:12V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:40mV; LDO Regulator Case Style:TSOP; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +85°C; Output Voltage Nom.:3.3V; Primary Input Voltage:12V; Supply Voltage Min:4.3V; Termination Type:Surface Mount Device; Voltage Regulator Type:Low Dropout (LDO)
Технические параметры
Brand | ON Semiconductor |
Dropout Voltage | 0.04 V at 10 mA |
Dropout Voltage - Max | 150 mV at 10 mA |
Factory Pack Quantity | 3000 |
Height | 1 mm(Max) |
Ib - Input Bias Current | 4 uA |
Input Voltage MAX | 12 V |
Input Voltage MIN | 0 V |
Length | 3 mm |
Line Regulation | 30 mV |
Load Regulation | 65 mV |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 150 mA |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | TSOP-5 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 8 uA |
RoHS | Details |
Series | NCP551 |
Voltage Regulation Accuracy | 2% |
Width | 1.5 mm |
Product Type | LDO Voltage Regulators |
Subcategory | PMIC-Power Management ICs |
Accuracy | 2% |
Maximum Input Voltage | 12 V |
Maximum Output Current | 150mA |
Minimum Input Voltage | 0 V |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Regulator Type | Low Dropout Voltage |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
Junction to Ambient | 250°C/W(Typ) |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.15@10mA |
Maximum Input Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.15(Min) |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Input Voltage (V) | 0 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | SO |
Supplier Package | TSOP |
Type | LDO |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 110 КБ
Datasheet
pdf, 103 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 99 КБ
Datasheet
pdf, 239 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем