NUP2201MR6G

Фото 1/5 NUP2201MR6G
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 5 шт.227 руб.
от 10 шт.202.86 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002979204

Описание

Электроэлемент
ESD PROTECTION DEVICE, 5V, TSOP-6; Product Range:NUP22 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:20V; Diode Case Style:TSOP; No. of Pins:6Pins; Breakdown Voltage Min:

Технические параметры

Brand ON Semiconductor
Breakdown Voltage 6 V
Cd - Diode Capacitance 5 pF
Clamping Voltage 20 V
Factory Pack Quantity 3000
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 2 Channel
Package / Case TSOP-6
Packaging Reel
Pd - Power Dissipation 500 W
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series NUP2201MR6
Termination Style SMD/SMT
Working Voltage 5 V
Diode Configuration Complex Array
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 20V
Maximum Peak Pulse Current 25A
Maximum Reverse Leakage Current 5µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type TSOP
Peak Pulse Power Dissipation 500W
Pin Count 6
Test Current 1mA
Width 1.5mm
Brand: onsemi
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 5 pF
Clamping Voltage: 20 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 8 A
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Package / Case: TSOP-6
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: NUP2201MR6
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 20 kV
Vesd - Voltage ESD Contact: 20 kV
Working Voltage: 5 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 245 КБ
NUP2201MR6_D-1814502
pdf, 243 КБ
NUP2201MR6-D
pdf, 144 КБ
Документация
pdf, 244 КБ

Дополнительная информация

Типы корпусов импортных диодов