HV528K6-G

HV528K6-G
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 2 шт.1 500 руб.
от 5 шт.1 380 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8002979267

Описание

Электроэлемент
Serial to Parallel Logic Converters 16 Channel Serial to Parallel Converters

Технические параметры

Brand Microchip Technology
Factory Pack Quantity 490
Height 0.88 mm
Length 5 mm
Manufacturer Microchip
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Packaging Tray
Product Category Serial to Parallel Logic Converters
RoHS Details
Supply Voltage - Max 5.5 V
Unit Weight 0.002598 oz
Width 5 mm
Base Product Number HV528 ->
ECCN EAR99
Function Serial to Parallel
HTSUS 8542.39.0001
Logic Type Shift Register
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Bits per Element 16
Number of Elements 1
Operating Temperature -40В°C ~ 125В°C
Output Type Push-Pull
Package Tray
Package / Case 32-VFQFN Exposed Pad
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 32-QFN (5x5)
Voltage - Supply 1.7V ~ 5.5V
Brand: Microchip Technology
Factory Pack Quantity: 490
Logic Type: CMOS
Manufacturer: Microchip
Maximum Operating Frequency: 500 kHz
Maximum Operating Temperature: +70 C
Minimum Operating Frequency: 0 Hz
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 16 Output
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V
Output Type: Push-Pull
Package / Case: QFN-32
Packaging: Tray
Product Category: Serial to Parallel Logic Converters
Product Type: Serial to Parallel Logic Converters
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.0737

Техническая документация

Datasheet HV528K6-G
pdf, 535 КБ
Datasheet HV528K6-G
pdf, 535 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем