ADG442BRZ

Фото 1/3 ADG442BRZ
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 2 шт.790 руб.
от 5 шт.716 руб.
от 10 шт.673.75 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8002979279
Бренд: Analog Devices

Описание

Электроэлемент
:10.8V To 13.2V, ± 13.5V To ± 16.5V; Analog Switch Case:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG442BRZ-REEL

Технические параметры

Category Integrated Circuits(ICs)
Circuit 4 x SPST-NO
Current - Supply 1nA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Switch
Mounting Type Surface Mount
Online Catalog Switch
On-State Resistance 110 Ohm
Operating Temperature -40°C ~ 85°C
Other Names ADG442BRZ-REELCT
Package / Case 16-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Product Training Modules Switch Fundamentals
Series LC?MOS
Standard Package 1
Supplier Device Package 16-SOIC N
Voltage - Supply, Single/Dual (±) 12V, ±15V
Voltage Supply Source Single, Dual Supply
Automotive No
Chip Enable Signals Yes
Configuration Quad SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±16.5
Maximum High Level Output Current (mA) 30
Maximum On Resistance (Ohm) 110 10.8V
Maximum On Resistance Range (Ohm) 100 to 150
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 600
Maximum Single Supply Voltage (V) 25
Maximum Supply Current (mA) 0.08 16.5V-40C to 85C/-0.001-16.5V
Maximum Turn-Off Time (ns) 60 12V
Maximum Turn-On Time (ns) 150 12V
Minimum Dual Supply Voltage (V) ±13.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Output Signal Type Single
Part Status Active
PCB changed 16
Pin Count 16
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±15
Typical Supply Current (mA) -0.0000001-16.5V
Вес, г 0.8

Техническая документация

ADG411 412 444
pdf, 264 КБ
ADG441_442_444
pdf, 307 КБ
Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем