PIC18F2620-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 510 руб.
Добавить в корзину 1 шт.
на сумму 5 510 руб.
Плати частями
от 1 379 руб. × 4 платежа
от 1 379 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, NDIP-28, Controller Family/Series:PIC18F, CPU Speed:40MHz, Program Memory Size:64KB, RAM Memory Size:3.968KB, No. of Pins:28Pins, MCU Case Style:SDIP, No. of I/O's:25I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.87 kB |
Data RAM Type: | RAM |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fxx20 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Tradename: | PIC |
ADCs | 10x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 1.024 kB, 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(CCP) |
RAM Size | 3.986 kB |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 0.295in |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем