PIC18LF4520-I/PT
![Фото 1/2 PIC18LF4520-I/PT](https://static.chipdip.ru/lib/076/DOC029076708.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/107/DOC047107724.jpg)
3 590 руб.
от 2 шт. —
3 360 руб.
от 3 шт. —
3 230 руб.
Добавить в корзину 1 шт.
на сумму 3 590 руб.
Плати частями
от 899 руб. × 4 платежа
от 899 руб. × 4 платежа
Описание
Электроэлемент
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz – Flash 32 KB – SRAM 1536 bytes – EEPROM 256 bytes - I/O: 36 – A/D: 10 bit with 13 channels – 04 Timers – MSSP – 01 x
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 1.5 kB |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | I2C, MSSP, PSP, SPI, USART |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 13 |
Number of I/Os | 36 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TQFP-44 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F4520 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
Width | 10 mm |
Device Core | PIC |
Family Name | PIC18LF |
Maximum Frequency | 20MHz |
Mounting Type | Through Hole |
Package Type | TQFP |
Pin Count | 40 |
ADCs | 13x10 bit |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
RAM Size | 1.536 kB |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Вес, г | 2.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем