ATSAM3S4BA-AU
![Фото 1/2 ATSAM3S4BA-AU](https://static.chipdip.ru/lib/069/DOC029069958.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/549/DOC006549276.jpg)
3 500 руб.
от 2 шт. —
3 270 руб.
от 4 шт. —
3 130 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
от 875 руб. × 4 платежа
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M3, 64MHZ, QFP-64; Product Range:SAM32 Family SAM 3S Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:64MHz; Program Memory Size:256KB; RAM Memory Size:48KB; No. of Pins:64Pins; MCU Case Style:QFP; No. of I/O's:47I/O's; Embedded Interface Type:I2C, SPI, SSC, UART, USART; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; MCU Family:SAM32; MCU Series:SAM 3S; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:ATSAM3S; MPU Core Size:32bit; No. of PWM Channels:4; No. of Timers:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Program Memory Size:256KB; Supply Voltage Range:1.62V to 3.6V
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 3.3 V |
Brand | Microchip Technology/Atmel |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 48 kB |
Data ROM Size | 16 kB |
Factory Pack Quantity | 160 |
I/O Voltage | 3.3 V |
Interface Type | 2-Wire, RS-485, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 64 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 47 I/O |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 1.8 V |
Package / Case | QFP-64 |
Packaging | Tray |
Processor Series | AT91SAM3S |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | SAM3S |
Supply Voltage - Max | 1.9 V |
Supply Voltage - Min | 1.62 V |
Unit Weight | 0.062237 oz |
ADCs | 10x12 bit |
Device Core | ARM Cortex M3 |
Family Name | SAM3S |
Maximum Frequency | 64MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x16 bit |
Package Type | LQFP |
Pin Count | 64 |
Pulse Width Modulation | 1(4x16 bit) |
RAM Size | 48 kB |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
USB Channels | 1 |
Width | 10mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 48 kB |
Data ROM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 3.3 V |
Interface Type: | 2-Wire, RS-485, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 47 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFP-64 |
Packaging: | Tray |
Processor Series: | AT91SAM3S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAM3S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 2.597 |
Техническая документация
Datasheet
pdf, 1946 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1227 КБ
Datasheet ATSAM3S4BA-AU
pdf, 6480 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем