PIC12F1822-I/P
![Фото 1/8 PIC12F1822-I/P](https://static.chipdip.ru/lib/748/DOC043748441.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC018924067.jpg)
![](https://static.chipdip.ru/lib/901/DOC031901881.jpg)
![](https://static.chipdip.ru/lib/175/DOC007175174.jpg)
![](https://static.chipdip.ru/lib/965/DOC025965648.jpg)
![](https://static.chipdip.ru/lib/965/DOC025965652.jpg)
![](https://static.chipdip.ru/lib/671/DOC037671560.jpg)
![](https://static.chipdip.ru/lib/645/DOC043645960.jpg)
930 руб.
от 2 шт. —
800 руб.
от 5 шт. —
720 руб.
от 7 шт. —
683.75 руб.
1 шт.
на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Микросхема МК PIC, EEPROM 256Б, SRAM 128Б, 32МГц, DIP8 Характеристики Категория | Микросхема |
Тип | микроконтроллер |
Вид | PIC |
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 128 B |
Data RAM Type | RAM |
Factory Pack Quantity | 60 |
Interface Type | I2C, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Processor Series | PIC12 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 3.5 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
ADCs | 4x10 bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 8 |
Pulse Width Modulation | 1(ECCP Half Bridge) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 0.28in |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | PIC12 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC12(L)F1822 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
DAC Resolution (bit) | 5 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 56KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Programmability | Yes |
PWM | 1 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 7047 КБ
Datasheet
pdf, 4341 КБ
Datasheet
pdf, 4178 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 17700 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем